807-072-459-207

Heilind Number:EDA807-072-459-207
Manufacturer:EDAC
Manufacturer Number:807-072-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-459-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This essential component, featuring a vibrant green color, is designed for reliable performance in demanding environments. With a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it offers both power and safety. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 72 positions. Ideal for board-to-board applications, this right-angle mount connector ensures a secure and efficient link between PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in varied working conditions. Elevate your connectivity solutions with this essential component, perfect for a range of electronic devices and systems.