807-072-460-201

Heilind Number:EDA807-072-460-201
Manufacturer:EDAC
Manufacturer Number:807-072-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-201

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of visual interest but also signifies its superior quality and durability. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees safety and compliance with industry standards. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers efficient connectivity for up to 72 positions. The straight mount orientation simplifies installation on PCBs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronics assembly with this essential component.