807-072-460-202

Heilind Number:EDA807-072-460-202
Manufacturer:EDAC
Manufacturer Number:807-072-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures optimal performance with a 5 A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliability in demanding applications. With two rows and 72 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise mating. Designed for straight mount orientation, it facilitates seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in any electronic setup. Elevate your connectivity solutions with this essential product.