807-072-460-203

Heilind Number:EDA807-072-460-203
Manufacturer:EDAC
Manufacturer Number:807-072-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-203

Detailed Description

Enhance the connectivity of your high-temp electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in temperatures ranging from -40 to 105°C. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at a maximum amperage of 5A. Featuring a pitch of .156 inches and 72 positions, this connector facilitates efficient board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for streamlined PCB assembly processes. Trust in the superior quality and performance of this green-colored connector for all your industrial and electronic applications. Elevate your connectivity solutions with this essential component.