807-072-460-204

Heilind Number:EDA807-072-460-204
Manufacturer:EDAC
Manufacturer Number:807-072-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector offers a reliable amperage of 5A, ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and stability. With two rows and 72 positions, this connector facilitates seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.