807-072-460-207

Heilind Number:EDA807-072-460-207
Manufacturer:EDAC
Manufacturer Number:807-072-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for high performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and a total of 72 positions, this connector offers ample connectivity options. The copper alloy contacts, along with a pitch of .156 inches, guarantee reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on a complex PCB project or need a reliable board-to-board connection, this connector provides the perfect solution. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connector for efficient and secure connections every time.