807-072-460-212

Heilind Number:EDA807-072-460-212
Manufacturer:EDAC
Manufacturer Number:807-072-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-460-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. With 72 positions available, it enables extensive connectivity options for your application. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability and durability in even the harshest conditions. Perfect for various PCB assembly needs, this connector is a must-have in your toolkit for efficient and secure board-to-board connections.