807-072-500-201

Heilind Number:EDA807-072-500-201
Manufacturer:EDAC
Manufacturer Number:807-072-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-500-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a capacity of 5A, it ensures reliable power transmission in demanding environments. The connector boasts two rows and 72 positions, offering ample connectivity options. Its copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless and durable electronic connections.