807-072-520-202

Heilind Number:EDA807-072-520-202
Manufacturer:EDAC
Manufacturer Number:807-072-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance, this connector features two rows of 72 positions each, ensuring optimal connectivity for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for secure attachment, making it a crucial component in your PCB assembly process. Elevate your connectivity solutions with this high-performance Card Edge Connector.