807-072-520-203

Heilind Number:EDA807-072-520-203
Manufacturer:EDAC
Manufacturer Number:807-072-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-520-203

Detailed Description

Enhance your circuit board connections with our high-temperature Card Edge Connector. Designed for optimal performance, this two-row connector features 72 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a low pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and stable board-to-board connections. Upgrade your PCB assembly with this essential component.