807-072-520-207

Heilind Number:EDA807-072-520-207
Manufacturer:EDAC
Manufacturer Number:807-072-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-520-207

Detailed Description

Experience seamless high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and 72 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Operating in a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Its straight mount orientation and .156-inch pitch make it easy to install on your PCB. Whether for industrial or commercial use, trust in the durability and performance of this essential connector.