807-072-520-208

Heilind Number:EDA807-072-520-208
Manufacturer:EDAC
Manufacturer Number:807-072-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-520-208

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector, designed for optimal performance in challenging environments. Boasting a vibrant green color, this connector not only stands out visually but also delivers reliable power transmission with an amperage of 5A. Its robust housing crafted from UL 94V-0 Diallyl Phthalate ensures durability, while the two rows of contacts made from Copper Alloy guarantee secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB setup. Featuring 72 positions in total, this connector accommodates complex configurations with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this essential component for superior board-to-board connectivity in your electronic assemblies.