807-072-520-212

Heilind Number:EDA807-072-520-212
Manufacturer:EDAC
Manufacturer Number:807-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-520-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Its sleek green design adds a pop of color while the UL 94V-0 Diallyl Phthalate housing ensures superior durability. With two rows of 72 copper alloy contacts, rated for 5A, you can trust in its reliable performance. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component.