807-072-522-202

Heilind Number:EDA807-072-522-202
Manufacturer:EDAC
Manufacturer Number:807-072-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-522-202

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for high performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring longevity and stability even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your PCB assembly. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for seamless integration and rest assured of its 5A amperage capacity. Elevate your circuit connections with this essential component.