807-072-522-203

Heilind Number:EDA807-072-522-203
Manufacturer:EDAC
Manufacturer Number:807-072-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-522-203

Detailed Description

Discover our high temperature card edge connector, perfect for demanding applications. Featuring a vibrant green color, this connector is not only visually striking but also offers reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability in operation. With two rows and 72 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation easy. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Explore the possibilities with this essential component in the PCB connectors category.