807-072-522-204

Heilind Number:EDA807-072-522-204
Manufacturer:EDAC
Manufacturer Number:807-072-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. This two-row connector, boasting a total of 72 positions, allows for seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees high conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is assured. Its straight mount orientation further facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.