807-072-522-207

Heilind Number:EDA807-072-522-207
Manufacturer:EDAC
Manufacturer Number:807-072-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-522-207

Detailed Description

Enhance your high-temp PCB connectivity with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission. The two rows of contact pins, crafted from Copper Alloy, offer secure and efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Boasting 72 positions, it facilitates extensive PCB interconnection. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures stability in harsh conditions. Trust in this connector for seamless board-to-board connectivity in your electronic designs.