807-072-522-212

Heilind Number:EDA807-072-522-212
Manufacturer:EDAC
Manufacturer Number:807-072-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-522-212

Detailed Description

Enhance your electronics assembly with our high temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row design, with 72 positions and a pitch of .156 inches, offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in the quality of our connector for seamless board-to-board connections in your PCB assemblies.