807-072-524-207

Heilind Number:EDA807-072-524-207
Manufacturer:EDAC
Manufacturer Number:807-072-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-524-207

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure power transmission up to 5 A. With two rows of 72 positions each, this connector offers ample connectivity in a compact .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting stringent industry standards for performance and reliability. Upgrade your PCB setups with this essential component for seamless board-to-board connectivity.