807-072-524-212

Heilind Number:EDA807-072-524-212
Manufacturer:EDAC
Manufacturer Number:807-072-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-524-212

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for board-to-board connections. Designed for durability, this connector boasts a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, ensuring safety and performance in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 72 positions. The straight mount orientation and compact row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is key. Trust in its quality and efficiency for your PCB connectivity needs.