807-072-540-201

Heilind Number:EDA807-072-540-201
Manufacturer:EDAC
Manufacturer Number:807-072-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector, crafted for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient performance. With two rows of 72 copper alloy contacts, each delivering a 5A current, it guarantees high conductivity. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation further simplifies installation. Upgrade your PCB setups with this essential component, part of our extensive range of connectors designed for seamless connectivity.