807-072-540-202

Heilind Number:EDA807-072-540-202
Manufacturer:EDAC
Manufacturer Number:807-072-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity, perfect for high-power applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows of copper alloy contacts, this connector ensures reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its 72 positions cater to diverse connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.