807-072-540-203

Heilind Number:EDA807-072-540-203
Manufacturer:EDAC
Manufacturer Number:807-072-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, and a pitch of .156 inches, it offers seamless integration for your electronic setups. Its straight mount orientation and a total of 72 positions ensure versatile usability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a range of applications in the electronics industry. Trust in its quality construction to deliver efficient and secure board-to-board connections.