807-072-540-207

Heilind Number:EDA807-072-540-207
Manufacturer:EDAC
Manufacturer Number:807-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in harsh environments. Featuring a vibrant green color, it offers a sleek and functional addition to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. The connector boasts two rows of 72 positions each, perfect for accommodating multiple connections. Its .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Whether for industrial or commercial use, this connector is a vital component for seamless board-to-board connections.