807-072-540-208

Heilind Number:EDA807-072-540-208
Manufacturer:EDAC
Manufacturer Number:807-072-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-208

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the two rows of 72 positions each offer ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for board-to-board PCB connections. Upgrade your setup with this top-of-the-line connector for seamless electrical integration.