807-072-540-212

Heilind Number:EDA807-072-540-212
Manufacturer:EDAC
Manufacturer Number:807-072-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-540-212

Detailed Description

Enhance your high-temperature connection solutions with our cutting-edge High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a double-row configuration and 72 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic assemblies. Elevate your connectivity with this indispensable piece from our extensive range of board-to-board PCB connectors.