807-072-542-203

Heilind Number:EDA807-072-542-203
Manufacturer:EDAC
Manufacturer Number:807-072-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding conditions. With two rows and 72 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently from -40 to 105°C, it's ideal for a wide range of applications that require stability and precision in signal transmission. Its straight mount orientation further simplifies installation, making it a versatile choice for PCBs in various industries. Trust in our connector's quality and efficiency to meet your connectivity needs with confidence.