807-072-542-207

Heilind Number:EDA807-072-542-207
Manufacturer:EDAC
Manufacturer Number:807-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and a pitch of .156 inches guarantee secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for a wide range of industrial and electronic devices, this connector is a must-have for seamless board-to-board connections.