807-072-555-204

Heilind Number:EDA807-072-555-204
Manufacturer:EDAC
Manufacturer Number:807-072-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-555-204

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient conductivity. Featuring two rows with a total of 72 positions and a .156-inch pitch, it offers ample connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. Trust in this connector for secure and efficient board-to-board connections.