807-072-556-201

Heilind Number:EDA807-072-556-201
Manufacturer:EDAC
Manufacturer Number:807-072-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 72 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing make assembly a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Ideal for board-to-board connections, it guarantees secure and efficient signal transmission in your electronic devices. Upgrade your connectivity solutions with this essential component.