807-072-556-207

Heilind Number:EDA807-072-556-207
Manufacturer:EDAC
Manufacturer Number:807-072-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-556-207

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Engineered for reliability, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in demanding environments. With 72 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts, featuring a pitch of .156 inches, guarantee efficient signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional project. Explore our wide range of PCB connectors for more solutions tailored to your needs.