807-072-556-208

Heilind Number:EDA807-072-556-208
Manufacturer:EDAC
Manufacturer Number:807-072-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-556-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green hue, this connector not only stands out visually but also boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB assembly needs.