807-072-558-201

Heilind Number:EDA807-072-558-201
Manufacturer:EDAC
Manufacturer Number:807-072-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections, offering a total of 72 positions for seamless integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your systems with this essential component for superior connectivity.