807-072-558-202

Heilind Number:EDA807-072-558-202
Manufacturer:EDAC
Manufacturer Number:807-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-558-202

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed with durability in mind, this green-colored connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, it delivers a secure and efficient connection for your power and signal transmission needs. The .156-inch pitch and .2-inch row spacing, along with 72 positions, offer ample space for seamless board-to-board integration. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your connectivity solutions with this essential component.