807-072-558-204

Heilind Number:EDA807-072-558-204
Manufacturer:EDAC
Manufacturer Number:807-072-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-558-204

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme environments. With two rows and 72 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it's versatile and easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.