807-072-558-208

Heilind Number:EDA807-072-558-208
Manufacturer:EDAC
Manufacturer Number:807-072-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless and reliable signal transmission. With a generous 72 positions, it offers ample connectivity options. The right-angle mount orientation adds versatility to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust board-to-board connections. Trust in our high-quality solution to meet your connectivity needs effectively.