807-072-558-212

Heilind Number:EDA807-072-558-212
Manufacturer:EDAC
Manufacturer Number:807-072-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-558-212

Detailed Description

Enhance connectivity in high-temperature environments with this green High Temp Card Edge Connector. Engineered for reliable performance, it features a 2-row configuration with 72 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures robust durability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation accommodates diverse PCB layouts, making it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial and electronic environments. Upgrade your connectivity solutions with this high-performance connector.