807-072-559-201

Heilind Number:EDA807-072-559-201
Manufacturer:EDAC
Manufacturer Number:807-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-559-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even under extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows of 72 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers high-speed data transfer and efficient power delivery. The right-angle mount orientation allows for easy installation, making it ideal for board-to-board PCB connections. Trust in our connector's quality and efficiency for all your electronic applications.