807-072-559-202

Heilind Number:EDA807-072-559-202
Manufacturer:EDAC
Manufacturer Number:807-072-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-559-202

Detailed Description

Improve the connectivity of your devices with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is capable of handling up to 5 A of power. Its housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of contacts made of Copper Alloy, it offers seamless communication between components. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, allowing for extensive connections on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component, perfect for high-performance electronics.