807-072-559-203

Heilind Number:EDA807-072-559-203
Manufacturer:EDAC
Manufacturer Number:807-072-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-559-203

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification in complex setups. With a robust amperage rating of 5A, it offers reliable power transmission. The housing material, made of UL 94V-0 Diallyl Phthalate, guarantees high temperature tolerance, making it ideal for demanding industrial environments. Boasting two rows and 72 positions, it provides ample space for connections. The contact material, crafted from Copper Alloy, ensures secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Perfect for board-to-board connections, this Card Edge Connector is a versatile solution for your connectivity needs.