807-072-559-208

Heilind Number:EDA807-072-559-208
Manufacturer:EDAC
Manufacturer Number:807-072-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and a total of 72 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications requiring secure board-to-board connectivity. Trust in its quality and performance to meet your needs seamlessly.