807-072-560-201

Heilind Number:EDA807-072-560-201
Manufacturer:EDAC
Manufacturer Number:807-072-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously engineered for optimal performance. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality, with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliability in even the most demanding environments. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it a crucial component for your PCB assembly. Elevate your connectivity solutions with this essential product.