807-072-560-204

Heilind Number:EDA807-072-560-204
Manufacturer:EDAC
Manufacturer Number:807-072-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. This essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a current rating of 5 A and copper alloy contacts, it offers robust power transmission. Featuring two rows and 72 positions, it facilitates extensive board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, from industrial machinery to telecommunications systems. Trust in its quality and efficiency for seamless PCB integration.