807-072-560-212

Heilind Number:EDA807-072-560-212
Manufacturer:EDAC
Manufacturer Number:807-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-560-212

Detailed Description

Experience reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features two rows with a total of 72 positions, allowing for seamless board-to-board connections. With a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and robustness. The .156-inch pitch and .2-inch row spacing make installation easy, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry.