807-074-400-201

Heilind Number:EDA807-074-400-201
Manufacturer:EDAC
Manufacturer Number:807-074-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-400-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector in a vibrant green hue. Built for durability and performance, it features a double row design with a total of 74 positions, ensuring seamless connections in your electronic assemblies. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. Each contact is crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your systems with this essential component, ensuring secure and stable connections for optimal performance.