807-074-400-203

Heilind Number:EDA807-074-400-203
Manufacturer:EDAC
Manufacturer Number:807-074-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-400-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and reliability, this green connector features two rows of 74 positions, each crafted with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame-retardant protection, while its straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for demanding environments. Elevate your PCB connections with this essential component.