807-074-400-207

Heilind Number:EDA807-074-400-207
Manufacturer:EDAC
Manufacturer Number:807-074-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-400-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row layout with 74 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your setup with this essential component for seamless and secure connectivity.