807-074-400-208

Heilind Number:EDA807-074-400-208
Manufacturer:EDAC
Manufacturer Number:807-074-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-400-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows and 74 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.