807-074-420-201

Heilind Number:EDA807-074-420-201
Manufacturer:EDAC
Manufacturer Number:807-074-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-420-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is engineered to withstand operating temperatures ranging from -40 to 105°C. Its UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety in any environment. With a 2-row configuration and a total of 74 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you require straight mounting orientation or custom configurations, this connector is versatile enough to meet your needs. Elevate your PCB assembly with this essential component, perfect for a wide range of industrial and commercial applications.