807-074-420-204

Heilind Number:EDA807-074-420-204
Manufacturer:EDAC
Manufacturer Number:807-074-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-420-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it guarantees robust performance even in challenging environments. With two rows of copper alloy contacts, each rated for 5A, and a total of 74 positions, this connector ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where efficiency and durability are paramount. Choose this Straight-mount Card Edge Connector for quality and performance you can trust.